LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin RFDIP1608060TM7T62 product image
  • RFDIP1608060TM7T62 thumbnail 1
  • RFDIP1608060TM7T62 thumbnail 2
  • RFDIP1608060TM7T62 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Walsin RFDIP1608060TM7T62RoHS

Manufacturer
WalsinAsian Brands
MPN
RFDIP1608060TM7T62
LCSC Part #
C127596
Packaging
0603
Customer #
Key Attributes
0603 RF Multiplexers RoHS
Datasheetpdf iconWalsin RFDIP1608060TM7T62

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Multiplexers
ManufacturerWalsin
Packaging0603

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece

Applications

AI Translation
  • 1558 ~ 1606 MHz GNSS Band
  • 860~960MHz/1805~2025 MHz Band
  • MoCA / Docsis
  • LTE BAND
  • ISM Band 2.4GHz
  • ISM Band 5GHz
  • GSM 850/ GSM 900/ DCS1800/ PCS1900
  • GPS 1.575GHz
  • 892 MHz & 1.94GHz
  • 2496 ~ 2690 MHz Band
  • DISCRETE CMF for HIGH SPEED TRANSMISSION LINES、USB2.0、IEEE1394、LVDS(mini)
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0522$ 0.52
100+$ 0.042$ 4.20
300+$ 0.037$ 11.10
1,000+$ 0.0332$ 33.20
4,000+$ 0.0277$ 110.80
8,000+$ 0.0262$ 209.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$