LRC LBZT52C3V0T1G
| Manufacturer |
LRC
Asian Brands |
| Mfr. Part # | LBZT52C3V0T1G |
| LCSC Part # | C12756 |
| Package | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 3V 500mW SOD-123 |
| Description | Independent 2.8V~3.2V 500mW 3V SOD-123 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | LRC | |
| Package | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0206 | $ 0.41 |
200+ | $ 0.0161 | $ 3.22 |
600+ | $ 0.0135 | $ 8.10 |
3,000+ | $ 0.012 | $ 36.00 |
9,000+ | $ 0.0107 | $ 96.30 |
21,000+ | $ 0.01 | $ 210.00 |
Standard Packaging 3000/Full
Reel | ||