ALPSALPINE SKPRAAE010
| Manufacturer | |
| Mfr. Part # | SKPRAAE010 |
| LCSC Part # | C127484 |
| Package | SMD,7.8x7.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST SMD |
| Description | Tactile Switch SPST 6.5mm 7.8mm x 7.5mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ALPSALPINE | |
| Package | SMD,7.8x7.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1050 |
| Sales Unit | Piece |
In-Stock:
570
570
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4067 | $ 0.41 |
10+ | $ 0.3186 | $ 3.19 |
30+ | $ 0.2799 | $ 8.40 |
100+ | $ 0.2335 | $ 23.35 |
500+ | $ 0.2042 | $ 102.10 |
1,050+ | $ 0.1918 | $ 201.39 |
Standard Packaging 1050/Full
Reel | ||
Better price for more quantity?
$