LRC LBZX84C4V7LT1G
| Manufacturer |
LRC
Asian Brands |
| Mfr. Part # | LBZX84C4V7LT1G |
| LCSC Part # | C12727 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ZENER 4.7V 300mW SOT-23 |
| Description | Zener Diode Independent 4.7V 300mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | LRC | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
29,980 
29,980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0161 | $ 0.32 |
200+ | $ 0.0124 | $ 2.48 |
600+ | $ 0.0104 | $ 6.24 |
3,000+ | $ 0.0092 | $ 27.60 |
9,000+ | $ 0.0081 | $ 72.90 |
21,000+ | $ 0.0075 | $ 157.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$