LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CCO(Chian Chia Elec) MF1/4W-250Ω±1% T product image
  • MF1/4W-250Ω±1% T thumbnail 1
  • MF1/4W-250Ω±1% T thumbnail 2
  • MF1/4W-250Ω±1% T thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

CCO(Chian Chia Elec) MF1/4W-250Ω±1% TRoHS

Manufacturer
MPN
MF1/4W-250Ω±1% T
LCSC Part #
C127221
Packaging
Through Hole,D2.3xL6.5mm
Customer #
Key Attributes
RES 250Ω ±1% 250mW Through Hole,D2.3xL6.5mm
Datasheetpdf iconCCO(Chian Chia Elec) MF1/4W-250Ω±1% T

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerCCO(Chian Chia Elec)
PackagingThrough Hole,D2.3xL6.5mm
Resistance250Ω
Power(Watts)250mW
Voltage Rating250V
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece
In-Stock: 7,200
7,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0102$ 0.51
500+$ 0.0079$ 3.95
1,500+$ 0.0066$ 9.90
5,000+$ 0.0059$ 29.50
25,000+$ 0.0052$ 130.00
50,000+$ 0.0049$ 245.00
Standard Packaging5000/Full Box
Better price for more quantity?
$