BOCHEN RV24YN 20S B103
| Manufacturer |
BOCHEN
Asian Brands |
| Mfr. Part # | RV24YN 20S B103 |
| LCSC Part # | C127173 |
| Package | - |
| Customer # | |
| Key Attributes | POT 10kΩ |
| Description | ±10% 250mW 10kΩ Trimmer Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOCHEN | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
In-Stock:
45 
45
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8407 | $ 1.84 |
10+ | $ 1.5574 | $ 15.57 |
30+ | $ 1.3805 | $ 41.42 |
100+ | $ 1.199 | $ 119.90 |
500+ | $ 1.1176 | $ 558.80 |
1,000+ | $ 1.0816 | $ 1081.60 |
Standard Packaging 20/Full
Box | ||
Better price for more quantity?
$