onsemi NCP1377BDR2G
| Manufacturer | |
| MPN | NCP1377BDR2G |
| LCSC Part # | C127102 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | PWM Current-Mode Controller for Free-Running Quasi-Resonant Operation |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 500mA | |
| Frequency - Switching | 300kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 500V | |
| Voltage - Supply | 7.5V~18V | |
| Features | Quasi-resonant/valley switching;Light load efficient mode;Audio noise elimination;Leading edge blanking;Under-voltage lockout;High voltage direct start;Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP) | |
| Topology | Flyback | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | CRM;QR |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NCP1377 combines a true current mode modulator and a demagnetization detector which ensures full borderline/critical Conduction Mode in any load/line conditions together with minimum drain voltage switching (Quasi−Resonant operation). Due to its inherent skip cycle capability, the controller enters burst mode as soon as the power demand falls below a predetermined level. As this happens at low peak current, no audible noise can be heard. For NCP1377, an internal 8.0 μs timer prevents the free−run frequency to exceed 100 kHz (therefore below the 150 kHz CISPR−22 EMI starting limit), while the skip adjustment capability lets the user select the frequency at which the burst foldback takes place. For NC1377B, the internal timer duration is reduced to 3.0 μs to allow operation at higher frequencies (up to 300 kHz). The transformer core reset detection is done through an auxiliary winding which, brought via a dedicated pin, also enables fast Over Voltage Protection (OVP). Once an OVP has been detected, the IC permanently latches off. The 1377 features a sampling time of 4.5 μs whereas it is 1.5 μs for the B version. The NCP1377 also features an efficient protective circuitries which, in presence of an overcurrent condition, disables the output pulses and enters a safe burst mode, trying to restart. Once the default has gone, the device auto−recovers. Finally an internal 1.0 ms Soft−Start eliminates the traditional startup stress. The NCP1377 implements a standard current mode architecture where the switch−off time is dictated by the peak current setpoint, whereas the core reset detection triggers the turn−on event. This component represents the ideal candidate where low part−count is the key parameter, particularly in low−cost AC−DC adapters, consumer electronics, auxiliary supplies, etc. Due to its high− performance high−voltage technology, the NCP1377 incorporates all the necessary components/features needed to build a rugged and reliable Switchmode Power Supply (SMPS).
Features
- Free−Running Borderline/Critical Mode Quasi−Resonant Operation
- Latched Overvoltage Protection
- Auto−Recovery Short−Circuit Protection Via UVLO Crossover
- External Latch Triggering, e.g. Via Overtemperature Signal
- Current−Mode with Adjustable Skip Cycle Capability
- Internal 1.0 ms Soft−Start
- Internal Temperature Shutdown
- Internal Leading Edge Blanking
- 500 mA Peak Current Source/Sink Capability
- Under Voltage Lockout Level of 12.5 V (On) and 7.5 V (Min)
- Direct Optocoupler Connection
- SPICE Models Available for TRANsient Analysis
- Internal Minimum TOFF
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- AC−DC Adapters for Notebooks, etc.
- Offline Battery Chargers
- Consumer Electronics (DVD Players, Set−Top Boxes, TVs, etc.)
- Auxiliary Power Supplies (USB, Appliances, TVs, etc.)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1683 | $ 1.17 |
| 10+ | $ 0.9933 | $ 9.93 |
| 30+ | $ 0.8961 | $ 26.88 |
| 100+ | $ 0.7875 | $ 78.75 |
| 500+ | $ 0.538 | $ 269.00 |
| 1,000+ | $ 0.5153 | $ 515.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 500mA | |
| Frequency - Switching | 300kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | 500V | |
| Voltage - Supply | 7.5V~18V | |
| Features | Quasi-resonant/valley switching;Light load efficient mode;Audio noise elimination;Leading edge blanking;Under-voltage lockout;High voltage direct start;Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP) | |
| Topology | Flyback | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | CRM;QR |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NCP1377 combines a true current mode modulator and a demagnetization detector which ensures full borderline/critical Conduction Mode in any load/line conditions together with minimum drain voltage switching (Quasi−Resonant operation). Due to its inherent skip cycle capability, the controller enters burst mode as soon as the power demand falls below a predetermined level. As this happens at low peak current, no audible noise can be heard. For NCP1377, an internal 8.0 μs timer prevents the free−run frequency to exceed 100 kHz (therefore below the 150 kHz CISPR−22 EMI starting limit), while the skip adjustment capability lets the user select the frequency at which the burst foldback takes place. For NC1377B, the internal timer duration is reduced to 3.0 μs to allow operation at higher frequencies (up to 300 kHz). The transformer core reset detection is done through an auxiliary winding which, brought via a dedicated pin, also enables fast Over Voltage Protection (OVP). Once an OVP has been detected, the IC permanently latches off. The 1377 features a sampling time of 4.5 μs whereas it is 1.5 μs for the B version. The NCP1377 also features an efficient protective circuitries which, in presence of an overcurrent condition, disables the output pulses and enters a safe burst mode, trying to restart. Once the default has gone, the device auto−recovers. Finally an internal 1.0 ms Soft−Start eliminates the traditional startup stress. The NCP1377 implements a standard current mode architecture where the switch−off time is dictated by the peak current setpoint, whereas the core reset detection triggers the turn−on event. This component represents the ideal candidate where low part−count is the key parameter, particularly in low−cost AC−DC adapters, consumer electronics, auxiliary supplies, etc. Due to its high− performance high−voltage technology, the NCP1377 incorporates all the necessary components/features needed to build a rugged and reliable Switchmode Power Supply (SMPS).
Features
- Free−Running Borderline/Critical Mode Quasi−Resonant Operation
- Latched Overvoltage Protection
- Auto−Recovery Short−Circuit Protection Via UVLO Crossover
- External Latch Triggering, e.g. Via Overtemperature Signal
- Current−Mode with Adjustable Skip Cycle Capability
- Internal 1.0 ms Soft−Start
- Internal Temperature Shutdown
- Internal Leading Edge Blanking
- 500 mA Peak Current Source/Sink Capability
- Under Voltage Lockout Level of 12.5 V (On) and 7.5 V (Min)
- Direct Optocoupler Connection
- SPICE Models Available for TRANsient Analysis
- Internal Minimum TOFF
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- AC−DC Adapters for Notebooks, etc.
- Offline Battery Chargers
- Consumer Electronics (DVD Players, Set−Top Boxes, TVs, etc.)
- Auxiliary Power Supplies (USB, Appliances, TVs, etc.)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



