UTC MPSA44L-T92-K
| Manufacturer | UTCAsian Brands |
| MPN | MPSA44L-T92-K |
| LCSC Part # | C127011 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | TRANS NPN 400V 300mA TO-92 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | UTC | |
| Packaging | TO-92 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 400V | |
| DC Current Gain | 240 | |
| Emitter-Base Voltage VEBO | 6V | |
| Pd - Power Dissipation | 1.2W | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 300mA | |
| Operating Temperature | -20℃~+85℃ | |
| Vce Saturation(VCE(sat)) | 750mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Collector-Emitter Voltage: VCEO = 400V (MPSA44) VCEO = 350V (MPSA45)
- Collector Current up to 300mA
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0599 | $ 0.60 |
| 100+ | $ 0.0477 | $ 4.77 |
| 300+ | $ 0.0416 | $ 12.48 |
| 1,000+ | $ 0.037 | $ 37.00 |
| 5,000+ | $ 0.0333 | $ 166.50 |
| 10,000+ | $ 0.0315 | $ 315.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | UTC | |
| Packaging | TO-92 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 400V | |
| DC Current Gain | 240 | |
| Emitter-Base Voltage VEBO | 6V | |
| Pd - Power Dissipation | 1.2W | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 300mA | |
| Operating Temperature | -20℃~+85℃ | |
| Vce Saturation(VCE(sat)) | 750mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Collector-Emitter Voltage: VCEO = 400V (MPSA44) VCEO = 350V (MPSA45)
- Collector Current up to 300mA
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



