Mingda Microelectronics MD7620
| Manufacturer |
Mingda Microelectronics
Asian Brands |
| Mfr. Part # | MD7620 |
| LCSC Part # | C126979 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | Bidirectional magnetic latching relay driver |
| Description | 5V~40V SOT-23-6 Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | Mingda Microelectronics | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Not available now