LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse V5.5MLA0402NR product image
  • V5.5MLA0402NR thumbnail 1
  • V5.5MLA0402NR thumbnail 2
  • V5.5MLA0402NR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Littelfuse V5.5MLA0402NRRoHS

Manufacturer
MPN
V5.5MLA0402NR
LCSC Part #
C126844
Packaging
0402
Customer #
Key Attributes
VARISTOR 8.95V 20A 0402
Datasheetpdf iconLittelfuse V5.5MLA0402NR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerLittelfuse
Packaging0402
Clamping Voltage21V
Energy50mJ
Maximum DC Volts5.5V
Capacitance220pF@1MHz
Maximum AC Volts4V
Varistor Voltage8.95V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

The MLA Series family of transient voltage surge suppression devices is based on the Multilayer fabrication technology. These components are designed to suppress a variety of transient events, including those specified in IEC 61000-4-2 or other standards used for Electromagnetic Compliance (EMC). The MLA Series is typically applied to protect integrated circuits and other components at the circuit board level. The wide operating voltage and energy range make the MLA Series suitable for numerous applications on power supply, control and signal lines. The MLA Series is manufactured from semiconducting ceramics, and is supplied in a leadless, surface mount package. The MLA Series is compatible with modern reflow and wave soldering procedures. It can operate over a wider temperature range than Zener diodes, and has a much smaller footprint than plastichoused components.

Features

AI Translation
  • Halogen-Free and RoHS compliant
  • Leadless 0402, 0603, 0805, 1206 and 1210 chip sizes
  • Multilayer ceramic construction technology
  • -55°C to +125°C operating temp. range
  • Operating voltage range VM(DC) = 5.5V to 120V
  • Rated for surge current (8×20μs)
  • Rated for energy (10×1000μs)
  • Inherent bi-directional clamping
  • Standard low capacitance types available
  • ESD rated to IEC 61000-4-2, Level 4: Air Discharge 15KV and Contact Discharge 8KV

Applications

AI Translation
  • Suppression of inductive switching or other transient events such as EFT and surge voltage at the circuit board level
  • ESD protection for IEC 61000-4-2 (Level 4), and other industry specifications
  • Provides on-board transient voltage protection for ICS and transistors
  • Used to help achieve electromagnetic compliance of end products
  • Replace larger surface mount TVS Zeners in many applications
In-Stock: 9,830
9,830 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0824$ 0.82
100+$ 0.0684$ 6.84
300+$ 0.0614$ 18.42
1,000+$ 0.0561$ 56.10
5,000+$ 0.0519$ 259.50
10,000+$ 0.0498$ 498.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$