LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse SP3010-04UTG product image
  • SP3010-04UTG thumbnail 1
  • SP3010-04UTG thumbnail 2
  • SP3010-04UTG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse SP3010-04UTGRoHS

Manufacturer
MPN
SP3010-04UTG
LCSC Part #
C126837
Packaging
UFDFN-10(1x2.5)
Customer #
Key Attributes
TVS DIODE 6VWM 12.3VC UFDFN-10(1x2.5)
Datasheetpdf iconLittelfuse SP3010-04UTG
In-Stock: 2,785
2,785 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3219$ 1.61
50+$ 0.2596$ 12.98
150+$ 0.2329$ 34.94
500+$ 0.1995$ 99.75
3,000+$ 0.176$ 528.00
6,000+$ 0.1671$ 1002.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLittelfuse
PackagingUFDFN-10(1x2.5)
Clamping Voltage12.3V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)3A@8/20us
Peak Pulse Power Dissipation (Ppp)-
Number of ChannelsFour channels
Voltage - Breakdown-
typeTVS
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)6V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SP3010 integrates 4 channels of ultra-low capacitance rail-to-rail diodes and an additional zener diode to provide protection for electronic equipment that may experience destructive electrostatic discharges (ESD). This robust device can safely absorb repetitive ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4, ±8KV contact discharge) without performance degradation. The extremely low loading capacitance also makes it ideal for protecting high speed signal pins such as HDMI, USB3.0, USB2.0, and IEEE 1394.

Features

AI Translation
  • ESD, IEC 61000-4-2, ±8KV contact, ±75kV air
  • EFT, IEC 61000-4-4, 40A (5/50ns)
  • Lightning, IEC 61000- 4-5 2nd edition, 3A (tp=8/20μs)
  • Low capacitance of 0.45pF (TYP) per I/O
  • Low leakage current of 0.1μA (TYP) at 5V
  • Small form factor μpFN (JEDEC MO-229) package saves board space
  • RoHS compliant and lead-free

Applications

AI Translation
  • LCD/PDP TVs
  • DVD Players
  • Desktops
  • MP3/PMP
  • Set Top Boxes
  • Mobile Phones
  • Notebooks
  • Digital Cameras