LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse SP1007-01ETG product image
  • SP1007-01ETG thumbnail 1
  • SP1007-01ETG thumbnail 2
  • SP1007-01ETG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse SP1007-01ETGRoHS

Manufacturer
MPN
SP1007-01ETG
LCSC Part #
C126836
Packaging
SOD-882
Customer #
Key Attributes
ESD DIODE 6VWM 13.1VC SOD-882
Datasheetpdf iconLittelfuse SP1007-01ETG
In-Stock: 9,150
9,150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0664$ 0.66
100+$ 0.0531$ 5.31
300+$ 0.0465$ 13.95
1,000+$ 0.0415$ 41.50
5,000+$ 0.0375$ 187.50
10,000+$ 0.0355$ 355.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLittelfuse
PackagingSOD-882
Clamping Voltage13.1V
Peak Pulse Current (Ipp)2A@8/20us
Peak Pulse Power Dissipation (Ppp)-
Voltage - Breakdown8.5V
typeESD
PolarityBidirectional
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)6V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

The SP1007 includes back-to-back Zener diodes fabricated in a proprietary silicon avalanche technology to provide protection for electronic equipment that may experience destructive electrostatic discharges (ESD). These robust diodes can safely absorb repetitive ESD strikes at the maximum level specifed in the IEC 61000-4-2 international standard (Level 4, ±8 KV contact discharge) without performance degradation. The back-to-back confguration provides symmetrical ESD protection for data lines when AC signals are present.

Features

AI Translation
  • RoHS compliant, Halogen-free and Leadfree
  • ESD, IEC 61000-4-2, ±8 KV contact, ±75 kV air
  • EFT, IEC 61000-4-4, 40A (5/50ns)
  • Lightning, IEC 61000- 4-5, 2nd Edition, 2A (tp = 8/20 μs)
  • Low capacitance of 5pF (TYP @ VR = 5V)
  • Low leakage current of 0.1 μA at 5V
  • Space effcient 0201 and 0402 footprint

Applications

AI Translation
  • Mobile Phones
  • Smart Phones
  • Camcorders
  • Portable Medical
  • Digital Cameras
  • MP3/PMP
  • Portable Navigation Devices
  • Tablets
  • Point of Sale Terminals