LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse SL0902A090SM product image
  • SL0902A090SM thumbnail 1
  • SL0902A090SM thumbnail 2
  • SL0902A090SM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse SL0902A090SMRoHS

Manufacturer
MPN
SL0902A090SM
LCSC Part #
C126832
Packaging
SMD,5.4x5mm
Customer #
Key Attributes
GDT 90V 5kA 2 POLE SMD
Datasheetpdf iconLittelfuse SL0902A090SM
In-Stock: 15
15 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.5469$ 3.55
10+$ 3.0705$ 30.71
30+$ 2.787$ 83.61
100+$ 2.5002$ 250.02
500+$ 2.3673$ 1183.65
900+$ 2.3074$ 2076.66
Standard Packaging900/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerLittelfuse
PackagingSMD,5.4x5mm
Operating Temperature Range-40℃~+90℃
Length5mm
Tolerance-
Impulse Discharge Current5kA
Voltage - DC Spark Over (Nom)90V;550V
Capacitance1.5pF
Diameter (φD)5.4mm
Number of Poles2

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging900
Sales UnitPiece

Introduction

AI Translation

Littelfuse CG5 MS mini surge arresters are specifcally designed for protection of electrical and communication equipment against over voltage transients in surface mount assembly applications. This series offers the most cutting edge protection using non-radioactive elements.

Features

AI Translation
  • RoHS compliant and Lead-free
  • GHz working frequency
  • Excellent stability on multiple pulse duty cycle
  • Excellent response to fast rising transients
  • Ultra Low Insertion Loss
  • 5KA surge capability tested with 8/20μS pulse as defned by IEC 61000-4-5, 2nd edition
  • Ultra small devices offered in a variety of mounting lead forms
  • Non-Radioactive
  • Low capacitance (<1pF)
  • Voltage Ranges 90V to 600V
  • UL Recognized
  • Conforms to ITU-T K12, IEC 61000-4-5, 2nd edition

Applications

AI Translation
  • Communication equipment
  • CATV equipment
  • Test equipment
  • Data lines
  • Power supplies
  • Telecom SLIC protection
  • Broadband equipment
  • ADSL equipment, including ADSL2+
  • XDSL equipment
  • Satellite and CATV equipment
  • General telecom equipment