FUJITSU FTR-K1AK024T
| Manufacturer | |
| Mfr. Part # | FTR-K1AK024T |
| LCSC Part # | C126747 |
| Package | DIP,29x12.7mm |
| Customer # | |
| Key Attributes | High Capacity 20A 1 Pole - Power Relay |
| Description | 24V 20A@250VAC 440V@AC 1 Set Normally Open: 1A (SPST NO) DIP,29x12.7mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | FUJITSU | |
| Package | DIP,29x12.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
504 
504
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2934 | $ 1.29 |
10+ | $ 1.0702 | $ 10.70 |
25+ | $ 0.9483 | $ 23.71 |
100+ | $ 0.8106 | $ 81.06 |
500+ | $ 0.7489 | $ 374.45 |
1,000+ | $ 0.7219 | $ 721.90 |
Standard Packaging 25/Full
Tray | ||
Better price for more quantity?
$