muRata GCM31CL81H105KA55L
| Manufacturer | |
| Mfr. Part # | GCM31CL81H105KA55L |
| LCSC Part # | C126596 |
| Package | 1206 |
| Customer # | |
| Description | 1uF X8L ±10% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
8,865
8,865
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1044 | $ 0.52 |
50+ | $ 0.0837 | $ 4.19 |
150+ | $ 0.0733 | $ 11.00 |
500+ | $ 0.0655 | $ 32.75 |
2,000+ | $ 0.0593 | $ 118.60 |
4,000+ | $ 0.0562 | $ 224.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$