muRata GCM21BR71E225KA73L
| Manufacturer | |
| Mfr. Part # | GCM21BR71E225KA73L |
| LCSC Part # | C126591 |
| Package | 0805 |
| Customer # | |
| Key Attributes | CAP CER 2.2uF 25V X7R 0805 |
| Description | 2.2uF ±10% 25V Ceramic Capacitor X7R 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
30,760
30,760
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0498 | $ 0.50 |
100+ | $ 0.041 | $ 4.10 |
300+ | $ 0.0365 | $ 10.95 |
3,000+ | $ 0.0281 | $ 84.30 |
6,000+ | $ 0.0255 | $ 153.00 |
9,000+ | $ 0.0242 | $ 217.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$