Images are for reference only
EDA Models

BOOMELE(Boom Precision Elec) 1.27-2*50P

Manufacturer
Mfr. Part #
1.27-2*50P
LCSC Part #
C12650
Package
SMD,P=1.27mm
Customer #
Key Attributes
CONN HEADER 100POS 1.27mm DUAL ROW SMD
Description
Pin Header 100 Position 1.27mm Pitch Dual Row Surface Mount -40℃~+105℃
Custom Cables Minimum Order One Piece

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturer BOOMELE(Boom Precision Elec)
Package SMD,P=1.27mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 200
Sales Unit Piece
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient. Learn more.
In-Stock: 74
74 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 0.5511 $ 0.55
10+
$ 0.4463 $ 4.46
30+
$ 0.3939 $ 11.82
100+
$ 0.3415 $ 34.15
500+
$ 0.3002 $ 150.10
1,000+
$ 0.2843 $ 284.30
Standard Packaging 200/Full Box
Better price for more quantity?
$