XLSEMI XL6012E1
| Manufacturer |
XLSEMI
Asian Brands |
| Mfr. Part # | XL6012E1 |
| LCSC Part # | C126472 |
| Package | TO-220-5 |
| Customer # | |
| Key Attributes | 180KHz 60V 5A Switching Current Boost DC/DC Converter |
| Description | 144kHz~216kHz Boost Adjustable 1 TO-220-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | XLSEMI | |
| Package | TO-220-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
492 
492
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0755 | $ 1.08 |
10+ | $ 0.8344 | $ 8.34 |
50+ | $ 0.7139 | $ 35.70 |
100+ | $ 0.5949 | $ 59.49 |
500+ | $ 0.5223 | $ 261.15 |
1,000+ | $ 0.4852 | $ 485.20 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$