LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ckmtw 2-2001H04P-0000 product image
  • 2-2001H04P-0000 thumbnail 1
  • 2-2001H04P-0000 thumbnail 2
  • 2-2001H04P-0000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ckmtw 2-2001H04P-0000RoHS

Manufacturer
CkmtwAsian Brands
MPN
2-2001H04P-0000
LCSC Part #
C126370
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 4POS 2mm SINGLE ROW
Datasheetpdf iconCkmtw 2-2001H04P-0000
Custom CablesMOQ 1pc
In-Stock: 1,450
1,450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0093$ 0.47
500+$ 0.0072$ 3.60
2,000+$ 0.0061$ 12.20
4,000+$ 0.0055$ 22.00
24,000+$ 0.0049$ 117.60
50,000+$ 0.0046$ 230.00
100,000+$ 0.0045$ 450.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCkmtw
PackagingP=2mm
Flame Retardant RatingUL94V-2
Pitch2mm
With WingsWithout Fins
Pins Structure1x4P
Reference Series-
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row4
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.