ROHM KDZVTR15B
| Manufacturer | |
| MPN | KDZVTR15B |
| LCSC Part # | C126309 |
| Packaging | SOD-123F |
| Customer # | |
| Key Attributes | DIODE ZENER 15V 1000mW SOD-123F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | ROHM | |
| Packaging | SOD-123F | |
| Tolerance | - | |
| Pd - Power Dissipation | 1W | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 10uA@11V | |
| Impedance(Zzt) | - | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 14.7V~16.5V | |
| Zener Voltage(Nom) | 15V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 14,465
14,465 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1184 | $ 0.59 |
| 50+ | $ 0.0882 | $ 4.41 |
| 150+ | $ 0.0732 | $ 10.98 |
| 500+ | $ 0.0619 | $ 30.95 |
| 3,000+ | $ 0.0528 | $ 158.40 |
| 6,000+ | $ 0.0483 | $ 289.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
