Songle Relay SMIH-09VDC-SL-C
| Manufacturer |
Songle Relay
Asian Brands |
| Mfr. Part # | SMIH-09VDC-SL-C |
| LCSC Part # | C126245 |
| Package | DIP,29.5x13mm |
| Customer # | |
| Key Attributes | RELAY POWER SPDT-CO 16A 9V |
| Description | Power Relay 1 Form C: 1C (SPDT-CO) 9V Coil DIP,13x29.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Songle Relay | |
| Package | DIP,29.5x13mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
196 
196
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1317 | $ 1.13 |
10+ | $ 0.94 | $ 9.40 |
30+ | $ 0.8355 | $ 25.07 |
100+ | $ 0.7171 | $ 71.71 |
500+ | $ 0.6641 | $ 332.05 |
1,000+ | $ 0.6407 | $ 640.70 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$