TI LMC6482AIMX/NOPB
| Manufacturer | |
| MPN | LMC6482AIMX/NOPB |
| LCSC Part # | C12620 |
| Packaging | SOIC-8-150mil |
| Customer # | |
| Key Attributes | CMOS Dual Rail-To-Rail Input and Output Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8-150mil | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 110uV | |
| Slew Rate | 1.3V/us | |
| Input Offset Current(Ios) | 0.01pA | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 82dB | |
| Ib - Input Bias Current | 0.02pA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Gain Bandwidth Product | 1.5MHz | |
| Quiescent Current | 1.3mA | |
| Input Voltage Noise Density | 37nV/√Hz@1kHz | |
| Output Current | 30mA | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 3V~15.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMC6482 provides a common-mode range that extends to both supply rails. This rail-to-rail performance combined with excellent accuracy, due to a high CMRR, makes it unique among rail-to-rail input amplifiers. It is ideal for systems, such as data acquisition, that require a large input signal range. The LMC6482 is also an excellent upgrade for circuits using limited common-mode range amplifiers such as the TLC272 and TLC277. Maximum dynamic signal range is assured in low voltage and single supply systems by the LMC6482's rail-to-rail output swing. The LMC6482's rail-to-rail output swing is guaranteed for loads down to 600Ω. Guaranteed low voltage characteristics and low power dissipation make the LMC6482 especially well-suited for battery-operated systems. LMC6482 is also available in MSOP package which is almost half the size of a SO-8 device.
Features
- Rail-to-Rail Input Common-Mode Voltage Range (Guaranteed Over Temperature)
- Rail-to-Rail Output Swing (within 20mV of supply rail, 100kΩ load)
- Guaranteed 3V, 5V and 15V Performance
- Excellent CMRR and PSRR: 82dB
- Ultra Low Input Current: 20fA
- High Voltage Gain (Rₗ = 500kΩ): 130dB
- Specified for 2kΩ and 600Ω loads
- Available in MSOP Package
Applications
- Data Acquisition Systems
- Transducer Amplifiers
- Hand-held Analytic Instruments
- Medical Instrumentation
- Active Filter, Peak Detector, Sample and Hold
- pH Meter, Current Source
- Improved Replacement for TLC272, TLC277
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5319 | $ 0.53 |
| 10+ | $ 0.4473 | $ 4.47 |
| 30+ | $ 0.3872 | $ 11.62 |
| 100+ | $ 0.3384 | $ 33.84 |
| 500+ | $ 0.3221 | $ 161.05 |
| 1,000+ | $ 0.3123 | $ 312.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8-150mil | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 110uV | |
| Slew Rate | 1.3V/us | |
| Input Offset Current(Ios) | 0.01pA | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 82dB | |
| Ib - Input Bias Current | 0.02pA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Gain Bandwidth Product | 1.5MHz | |
| Quiescent Current | 1.3mA | |
| Input Voltage Noise Density | 37nV/√Hz@1kHz | |
| Output Current | 30mA | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 3V~15.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMC6482 provides a common-mode range that extends to both supply rails. This rail-to-rail performance combined with excellent accuracy, due to a high CMRR, makes it unique among rail-to-rail input amplifiers. It is ideal for systems, such as data acquisition, that require a large input signal range. The LMC6482 is also an excellent upgrade for circuits using limited common-mode range amplifiers such as the TLC272 and TLC277. Maximum dynamic signal range is assured in low voltage and single supply systems by the LMC6482's rail-to-rail output swing. The LMC6482's rail-to-rail output swing is guaranteed for loads down to 600Ω. Guaranteed low voltage characteristics and low power dissipation make the LMC6482 especially well-suited for battery-operated systems. LMC6482 is also available in MSOP package which is almost half the size of a SO-8 device.
Features
- Rail-to-Rail Input Common-Mode Voltage Range (Guaranteed Over Temperature)
- Rail-to-Rail Output Swing (within 20mV of supply rail, 100kΩ load)
- Guaranteed 3V, 5V and 15V Performance
- Excellent CMRR and PSRR: 82dB
- Ultra Low Input Current: 20fA
- High Voltage Gain (Rₗ = 500kΩ): 130dB
- Specified for 2kΩ and 600Ω loads
- Available in MSOP Package
Applications
- Data Acquisition Systems
- Transducer Amplifiers
- Hand-held Analytic Instruments
- Medical Instrumentation
- Active Filter, Peak Detector, Sample and Hold
- pH Meter, Current Source
- Improved Replacement for TLC272, TLC277
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |


