LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PowTech(CR-PowTech(Shanghai)) PT4115BSOH-B product image
  • PT4115BSOH-B thumbnail 1
  • PT4115BSOH-B thumbnail 2
  • PT4115BSOH-B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PowTech(CR-PowTech(Shanghai)) PT4115BSOH-BRoHS

Manufacturer
MPN
PT4115BSOH-B
LCSC Part #
C126160
Packaging
SOP-8-EP
Customer #
Key Attributes
Buck 1 1.2A 6V~30V SOP-8-EP LED Drivers ICs RoHS
Datasheetpdf iconPowTech(CR-PowTech(Shanghai)) PT4115BSOH-B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3826$ 0.38
10+$ 0.3008$ 3.01
30+$ 0.2654$ 7.96
100+$ 0.2206$ 22.06
500+$ 0.2006$ 100.30
1,000+$ 0.1898$ 189.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerPowTech(CR-PowTech(Shanghai))
PackagingSOP-8-EP
Output Voltage-
Frequency - Switching-
FeaturesBuilt-in soft-start;LED open-circuit protection;Over-Temperature Protection (OTP)
Switch Tube (Built-In/External)-
Voltage - Input(AC)-
Operating temperature-40℃~+85℃
TopologyBuck
Number of Channels1
Type-
Output Current1.2A
Voltage - Input(DC)6V~30V
Constant Current Accuracy5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The PT4115 is a continuous conduction mode inductive step-down converter, designed for driving single or multiple series connected LED efficiently from a voltage source higher than the total LED chain voltage. The device operates from an input supply between 6V and 30V and provides an externally adjustable output current of up to 1.2A. Depending upon the supply voltage and external components, the PT4115 can provide more than 30 watts of output power. The PT4115 includes the power switch and a high-side output current sensing circuit, which uses an external resistor to set the nominal average output current, and a dedicated DIM input accepts either a DC voltage or a wide range of pulsed dimming. Applying a voltage of 0.3V or lower to the DIM pin turns the output off and switches the device into a low current standby state. The PT4115 is available in SOT89-5 and ESOP8 packages.

Features

AI Translation
  • Simple low parts count
  • Wide input voltage range: 6V to 30V
  • Up to 1.2A output current
  • Single pin on/off and brightness control using DC voltage or PWM
  • Up to 1MHz switching frequency
  • Typical 5% output current accuracy
  • Inherent open-circuit LED protection
  • High efficiency (up to 97%)
  • High-Side Current Sense
  • Hysteretic Control: No Compensation
  • Adjustable Constant LED Current
  • ESOP8 package for large output power application
  • RoHS compliant

Applications

AI Translation
  • Low voltage halogen replacement LEDs
  • Automotive lighting
  • Low voltage industrial lighting
  • LED back-up lighting
  • Illuminated signs
  • SELV lighting
  • LCD TV backlighting