LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCE NCE3010S product image
  • NCE3010S thumbnail 1
  • NCE3010S thumbnail 2
  • NCE3010S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NCE NCE3010SRoHS

Manufacturer
NCEAsian Brands
MPN
NCE3010S
LCSC Part #
C126152
Packaging
SOP-8
Customer #
Key Attributes
MOSFET N-CH 30V 10A SOP-8
Datasheetpdf iconNCE NCE3010S
In-Stock: 1,020
1,020 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2063$ 1.03
50+$ 0.1595$ 7.98
150+$ 0.1361$ 20.42
500+$ 0.1186$ 59.30
2,500+$ 0.1046$ 261.50
4,000+$ 0.0975$ 390.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerNCE
PackagingSOP-8
Drain to Source Voltage30V
Output Capacitance(Coss)-
Current - Continuous Drain(Id)10A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))3V
Pd - Power Dissipation2.5W
Reverse Transfer Capacitance (Crss@Vds)-
RDS(on)16mΩ@4.5V
Number1 N-channel
Input Capacitance(Ciss)-
Gate Charge(Qg)13nC@5V
TypeN-Channel

Introduction

AI Translation

NCE3010S utilizes advanced trench technology and design to achieve excellent RDS(ON) at low gate charge. It is suitable for a wide range of applications.

Features

AI Translation
  • VDS = 30V, ID = 10A
  • RDS(ON) < 12 mΩ (@ VGS = 10V)
  • RDS(ON) < 16 mΩ (@ VGS = 4.5V)
  • High-density cell design for ultra-low RDS(ON)
  • Fully characterized avalanche voltage and current ratings

Applications

AI Translation
  • Power switch applications
  • Hard switching and high-frequency circuits
  • Uninterruptible power supplies