LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HTC LM78L09 product image
  • LM78L09 thumbnail 1
  • LM78L09 thumbnail 2
  • LM78L09 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HTC LM78L09RoHS

Manufacturer
MPN
LM78L09
LCSC Part #
C126064
Packaging
TO-92-3
Customer #
Key Attributes
3-TERMINAL 0.1A POSITIVE VOLTAGE REGULATOR
Datasheetpdf iconHTC LM78L09
In-Stock: 555
555 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0883$ 0.44
50+$ 0.0706$ 3.53
150+$ 0.0618$ 9.27
1,000+$ 0.0552$ 55.20
2,000+$ 0.0499$ 99.80
5,000+$ 0.0473$ 236.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHTC
PackagingTO-92-3
Output Voltage9V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)4.1mA
Output ConfigurationPositive
Operating Voltage24V
Output Current100mA
Output TypeFixed
FeaturesThermal shutdown;Short Circuit Protection;Over Current Protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

This series of fixed-voltage monolithic integrated-circuit voltage regulators is designed for a wide range of applications. These applications include on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power-pass elements to make high current voltage regulators.

Each of these regulators can deliver up to 100 mA of output current. The internal limiting and thermal shutdown features of these regulators make them essentially immune to overload. Current limiting is include to limit the peak output current (250 mA ~ 300 mA) to a safe value. When used as a replacement for a zener diode-resistor combination, an effective improvement in output impedance can be obtained together with lower-bias current.

Features

AI Translation
  • Output Current Up to 100 mA
  • No External Components
  • Internal Thermal Overload Protection
  • Internal Short-Circuit Limiting
  • Output Voltage of 5V, 6V, 8V, 9V, 10V, 12V, 15V, 18V and 24V
  • Moisture Sensitivity Level 3