HTC LM39300R-1.8
| Manufacturer | |
| Mfr. Part # | LM39300R-1.8 |
| LCSC Part # | C126057 |
| Package | TO-263-3 |
| Customer # | |
| Key Attributes | 3A Low-Voltage Low-Dropout Regulator |
| Description | Positive Fixed 1.8V TO-263-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HTC | |
| Package | TO-263-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8249 | $ 0.82 |
10+ | $ 0.7375 | $ 7.38 |
30+ | $ 0.69 | $ 20.70 |
100+ | $ 0.6363 | $ 63.63 |
500+ | $ 0.6118 | $ 305.90 |
800+ | $ 0.6011 | $ 480.88 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$