LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HTC LM1117RS-ADJ product image
  • LM1117RS-ADJ thumbnail 1
  • LM1117RS-ADJ thumbnail 2
  • LM1117RS-ADJ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HTC LM1117RS-ADJRoHS

Manufacturer
MPN
LM1117RS-ADJ
LCSC Part #
C126024
Packaging
TO-252-2(DPAK)
Customer #
Key Attributes
1A L.D.O Voltage Regulator
Datasheetpdf iconHTC LM1117RS-ADJ
In-Stock: 2,645
2,645 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3229$ 1.61
50+$ 0.2607$ 13.04
150+$ 0.2341$ 35.12
500+$ 0.2009$ 100.45
2,500+$ 0.1787$ 446.75
5,000+$ 0.1699$ 849.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHTC
PackagingTO-252-2(DPAK)
Output Voltage1.238V~1.281V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)5mA
Output ConfigurationPositive
Operating Voltage12V
Output Current1A
Output TypeAdjustable
FeaturesOver Current Protection;Short Circuit Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM1117 is a low power positive-voltage regulator designed to meet 1A output current and comply with SCSI-II specifications with a fixed output voltage of 2.85V. This device is an excellent choice for use in battery-powered applications, as active terminators for the SCSI bus, and portable computers. The LM1117 features very low quiescent current and very low dropout voltage of 1V at a full load and lower as output current decreases. LM1117 is available as an adjustable or fixed 1.2V, 1.5V, 1.8V, 2.5V, 2.85, 3.3V, and 5.0V output voltages. The LM1117 is offered in a 3-pin surface mount package SOT-223, TO-252 & SOT-89. The output capacitor of 10μF or larger is needed for output stability of LM1117 as required by most of the other regulator circuits.

Features

AI Translation
  • Output Current up to 1 A
  • Low Dropout Voltage (1.2V at 1A Output current)
  • Three Terminal Adjustable(ADJ) or Fixed 1.2V, 1.5V, 1.8V, 2.5V, 2.85V, 3.3V, 5.0V
  • Line Regulation typically at 0.1% max.
  • Load Regulation typically at 0.2% max.
  • Internal Current and Terminal Protection
  • Maximum Input Voltage 20V
  • Surface Mount Package SOT-223, TO-252, SOT-89
  • 100% Thermal Limit Burn-In
  • Moisture Sensitivity Level 3

Applications

AI Translation
  • Active SCSI Terminators
  • Portable/ Plan Top/ Notebook Computers
  • High Efficiency Linear Regulators
  • SMPS Post Regulators
  • Mother B/D Clock Supplies
  • Disk Drives
  • Battery Chargers