Nexperia BC856S,115
| Manufacturer | |
| MPN | BC856S,115 |
| LCSC Part # | C126000 |
| Packaging | TSSOP-6(SOT-363) |
| Customer # | |
| Key Attributes | TRANS PNP 65V 100mA TSSOP-6(SOT-363) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-6(SOT-363) | |
| Current - Collector Cutoff | 15nA | |
| DC Current Gain | 110 | |
| Collector - Emitter Voltage VCEO | 65V | |
| Pd - Power Dissipation | 250mW | |
| Emitter-Base Voltage VEBO | 5V | |
| Transition frequency(fT) | 100MHz | |
| Vce Saturation(VCE(sat)) | 100mV | |
| type | PNP | |
| Number | 2 PNP | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PNP/PNP general-purpose transistor pair in a very small SOT363 (SC-88) Surface-Mounted Device (SMD) plastic package.
Features
AI Translation
- Low collector capacitance
- Low collector-emitter saturation voltage
- Closely matched current gain
- Reduces number of components and board space
- No mutual interference between the transistors
Applications
AI Translation
- General-purpose switching and amplification
In-Stock: 12,450
12,450 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0659 | $ 0.66 |
| 100+ | $ 0.0522 | $ 5.22 |
| 300+ | $ 0.0454 | $ 13.62 |
| 3,000+ | $ 0.0403 | $ 120.90 |
| 6,000+ | $ 0.0362 | $ 217.20 |
| 9,000+ | $ 0.0342 | $ 307.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



