AOS AOD4184L
| Manufacturer | |
| MPN | AOD4184L |
| LCSC Part # | C125866 |
| Packaging | TO-252-2(DPAK) |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 120A TO-252-2(DPAK) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AOS | |
| Packaging | TO-252-2(DPAK) | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 215pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 135pF | |
| RDS(on) | 8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 35.4nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AOD4184/L employs advanced trench technology and design to deliver excellent on-resistance RDS(ON) with low gate charge. With the superior thermal resistance characteristics of the DPAK package, the device is ideal for high-current load applications. AOD4184 and AOD4184L have identical electrical characteristics. - RoHS compliant - AOD4184L halogen-free
Features
AI Translation
- Drain-source voltage V<sub>DS</sub> = 40V
- Drain current I<sub>D</sub> = 50A (V<sub>GS</sub> = 10V)
- On-resistance R<sub>DS(ON)</sub> < 8mΩ (V<sub>GS</sub> = 10V)
- On-resistance R<sub>DS(ON)</sub> < 11mΩ (V<sub>GS</sub> = 4.5V)
In-Stock: 1,701
1,701 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5512 | $ 0.55 |
| 10+ | $ 0.441 | $ 4.41 |
| 30+ | $ 0.3923 | $ 11.77 |
| 100+ | $ 0.334 | $ 33.40 |
| 500+ | $ 0.308 | $ 154.00 |
| 1,000+ | $ 0.2464 | $ 246.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AOS | |
| Packaging | TO-252-2(DPAK) | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 215pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | - | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 135pF | |
| RDS(on) | 8mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 35.4nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AOD4184/L employs advanced trench technology and design to deliver excellent on-resistance RDS(ON) with low gate charge. With the superior thermal resistance characteristics of the DPAK package, the device is ideal for high-current load applications. AOD4184 and AOD4184L have identical electrical characteristics. - RoHS compliant - AOD4184L halogen-free
Features
AI Translation
- Drain-source voltage V<sub>DS</sub> = 40V
- Drain current I<sub>D</sub> = 50A (V<sub>GS</sub> = 10V)
- On-resistance R<sub>DS(ON)</sub> < 8mΩ (V<sub>GS</sub> = 10V)
- On-resistance R<sub>DS(ON)</sub> < 11mΩ (V<sub>GS</sub> = 4.5V)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
