HUIKE HKV6-DC12V-SAG
| Manufacturer |
HUIKE
Asian Brands |
| Mfr. Part # | HKV6-DC12V-SAG |
| LCSC Part # | C125732 |
| Package | Through Hole,15.5x12mm |
| Customer # | |
| Key Attributes | RELAY POWER SPST-NO 12V |
| Description | 12V 1 Set Normally Open: 1A (SPST NO) Through Hole,15.5x12mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HUIKE | |
| Package | Through Hole,15.5x12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3923 | $ 0.39 |
10+ | $ 0.3078 | $ 3.08 |
30+ | $ 0.2731 | $ 8.19 |
200+ | $ 0.2279 | $ 45.58 |
400+ | $ 0.2067 | $ 82.68 |
1,000+ | $ 0.1947 | $ 194.70 |
Standard Packaging 200/Full
Box | ||