Zhejiang HKE HCP3-S-DC24V-C
| Manufacturer |
Zhejiang HKE
Asian Brands |
| Mfr. Part # | HCP3-S-DC24V-C |
| LCSC Part # | C125702 |
| Package | DIP,29x12.6mm |
| Customer # | |
| Key Attributes | RELAY POWER SPDT-CO 16A 24V |
| Description | 24V 16A One set changeover: 1C (SPDT - changeover) DIP,29x12.6mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Zhejiang HKE | |
| Package | DIP,29x12.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
14 
14
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5863 | $ 1.59 |
10+ | $ 1.3419 | $ 13.42 |
25+ | $ 1.1894 | $ 29.74 |
100+ | $ 1.0337 | $ 103.37 |
500+ | $ 0.9621 | $ 481.05 |
1,000+ | $ 0.9325 | $ 932.50 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$