Zhejiang HKE CMP6-S-DC12V-P
| Manufacturer |
Zhejiang HKE
Asian Brands |
| Mfr. Part # | CMP6-S-DC12V-P |
| LCSC Part # | C125693 |
| Package | Through Hole,30.4x15.9mm |
| Customer # | |
| Key Attributes | Miniature relay with high switching contact capacity |
| Description | 12V 20A 1 Set Normally Open: 1A (SPST NO) Through Hole,30.4x15.9mm Power Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Zhejiang HKE | |
| Package | Through Hole,30.4x15.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8298 | $ 0.83 |
10+ | $ 0.8102 | $ 8.10 |
30+ | $ 0.7981 | $ 23.94 |
100+ | $ 0.7846 | $ 78.46 |
Standard Packaging 500/Full
Box | ||
Better price for more quantity?
$