LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT3372AC-1E3-33NC70.656000X product image
Images for reference only

SiTime SIT3372AC-1E3-33NC70.656000XRoHS

Manufacturer
MPN
SIT3372AC-1E3-33NC70.656000X
LCSC Part #
C1256830
Packaging
SMD7050-6P
Customer #
Key Attributes
70.656MHz SMD7050-6P Oscillators RoHS
Datasheetpdf iconSiTime SIT3372AC-1E3-33NC70.656000X
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.5184$ 11.52
200+$ 4.4584$ 891.68
500+$ 4.3014$ 2150.70
1,000+$ 4.2237$ 4223.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD7050-6P
Current - Supply92mA
Operating Temperature-20℃~+70℃
Frequency Stability±50ppm
Output TypeLVPECL
Frequency70.656MHz
Voltage - Supply3.3V