KEC KTC3228-O-AT/P
| Manufacturer | |
| Mfr. Part # | KTC3228-O-AT/P |
| LCSC Part # | C125608 |
| Package | TO-92L-3 |
| Customer # | |
| Description | NPN 1W 2A 160V TO-92L-3 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | KEC | |
| Package | TO-92L-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0663 | $ 0.33 |
50+ | $ 0.0649 | $ 3.25 |
150+ | $ 0.064 | $ 9.60 |
500+ | $ 0.063 | $ 31.50 |
Standard Packaging 3000/Full
Box | ||