TDK B88069X2880S102
| Manufacturer | |
| MPN | B88069X2880S102 |
| LCSC Part # | C125604 |
| Packaging | Through Hole,D8xL6mm |
| Customer # | |
| Key Attributes | GDT 600V 20kA 2 POLE TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D8xL6mm | |
| Operating Temperature Range | -40℃~+125℃ | |
| Height | 6mm | |
| Tolerance | ±20% | |
| Impulse Discharge Current | 20kA | |
| Voltage - DC Spark Over (Nom) | 600V;1.4kV | |
| Capacitance | 1.5pF | |
| Diameter (φD) | 8mm | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Standard dimensions
- Ultra-fast response time
- High current rating
- Stable performance over full service life
- Ultra-low capacitance
- High insulation resistance
- RoHS compliant
Applications
AI Translation
- Line protection
- Consumer electronics
In-Stock: 77
77 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5343 | $ 0.53 |
| 10+ | $ 0.4255 | $ 4.26 |
| 30+ | $ 0.3719 | $ 11.16 |
| 100+ | $ 0.3167 | $ 31.67 |
| 500+ | $ 0.2842 | $ 142.10 |
| 1,000+ | $ 0.268 | $ 268.00 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D8xL6mm | |
| Operating Temperature Range | -40℃~+125℃ | |
| Height | 6mm | |
| Tolerance | ±20% | |
| Impulse Discharge Current | 20kA | |
| Voltage - DC Spark Over (Nom) | 600V;1.4kV | |
| Capacitance | 1.5pF | |
| Diameter (φD) | 8mm | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Standard dimensions
- Ultra-fast response time
- High current rating
- Stable performance over full service life
- Ultra-low capacitance
- High insulation resistance
- RoHS compliant
Applications
AI Translation
- Line protection
- Consumer electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



