TDK B72220S0681K101
| Manufacturer | |
| Mfr. Part # | B72220S0681K101 |
| LCSC Part # | C125582 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | VARISTOR 1.1kV 6.5kA P=10mm |
| Description | 1.1kV 6.5kA Varistor Through Hole,P=10mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
1,600 
1,600
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4008 | $ 0.40 |
10+ | $ 0.3141 | $ 3.14 |
30+ | $ 0.2762 | $ 8.29 |
200+ | $ 0.2288 | $ 45.76 |
400+ | $ 0.2083 | $ 83.32 |
1,000+ | $ 0.1957 | $ 195.70 |
Standard Packaging 200/Full
Box | ||
Better price for more quantity?
$