TDK B72220S0421K107
| Manufacturer | |
| Mfr. Part # | B72220S0421K107 |
| LCSC Part # | C125571 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | VARISTOR 680V 8000A P=10mm |
| Description | 680V 8000A Varistor Through Hole,P=10mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
11
11
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2476 | $ 0.25 |
10+ | $ 0.1929 | $ 1.93 |
30+ | $ 0.1695 | $ 5.09 |
250+ | $ 0.1403 | $ 35.08 |
500+ | $ 0.1272 | $ 63.60 |
1,000+ | $ 0.1194 | $ 119.40 |
Standard Packaging 250/Full
Bag | ||
Better price for more quantity?
$