LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK B72207S0350K101 product image
  • B72207S0350K101 thumbnail 1
  • B72207S0350K101 thumbnail 2
  • B72207S0350K101 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TDK B72207S0350K101RoHS

Manufacturer
MPN
B72207S0350K101
LCSC Part #
C125499
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
VARISTOR 56V 250A P=5mm
Datasheetpdf iconTDK B72207S0350K101
In-Stock: 42,380
42,380 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0713$ 0.36
50+$ 0.055$ 2.75
150+$ 0.0468$ 7.02
1,000+$ 0.0407$ 40.70
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerTDK
PackagingThrough Hole,P=5mm
Clamping Voltage110V
Rated Wattage20mW
Pitch5mm
Maximum DC Volts45V
Energy2.5J
Capacitance1.05nF@1kHz
Maximum AC Volts35V
Varistor Voltage56V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Wide operating voltage range 11 … 1100 VRMS
  • High surge current ratings up to 8 kA
  • No derating up to 105 ℃ ambient temperature
  • PSpice models