TDK B59850C0080A070
| Manufacturer | |
| Mfr. Part # | B59850C0080A070 |
| LCSC Part # | C125470 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | PTC thermistors for overcurrent protection, Leaded disks, coated, 230V |
| Description | 265V Through Hole,P=5mm PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TDK | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.5247 | $ 1.52 |
10+ | $ 1.251 | $ 12.51 |
30+ | $ 1.101 | $ 33.03 |
100+ | $ 0.9309 | $ 93.09 |
500+ | $ 0.8551 | $ 427.55 |
1,000+ | $ 0.8211 | $ 821.10 |
Standard Packaging 500/Full
Box | ||