TDK B32922C3104M189
| Manufacturer | |
| Mfr. Part # | B32922C3104M189 |
| LCSC Part # | C125429 |
| Package | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP SAFETY 100nF ±20% 305V TH |
| Description | 100nF ±20% 305V Safety Capacitor X2 Through Hole,P=15mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Package | Through Hole,P=15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1300 |
| Sales Unit | Piece |
In-Stock:
1,870
1,870
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1603 | $ 0.80 |
50+ | $ 0.1314 | $ 6.57 |
150+ | $ 0.1171 | $ 17.57 |
1,300+ | $ 0.1031 | $ 134.03 |
2,600+ | $ 0.0944 | $ 245.44 |
5,200+ | $ 0.0901 | $ 468.52 |
Standard Packaging 1300/Full
Reel | ||
Better price for more quantity?
$