KEC KRC404-RTK/P
| Manufacturer | |
| Mfr. Part # | KRC404-RTK/P |
| LCSC Part # | C125289 |
| Package | USM(SC-70-3) |
| Customer # | |
| Description | 100mW 100mA 50V USM(SC-70-3) Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | KEC | |
| Package | USM(SC-70-3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 9000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0187 | $ 0.37 |
200+ | $ 0.0183 | $ 3.66 |
600+ | $ 0.018 | $ 10.80 |
2,000+ | $ 0.0178 | $ 35.60 |
Standard Packaging 9000/Full
Reel | ||