KEC KRA119S-RTK/P
| Manufacturer | |
| Mfr. Part # | KRA119S-RTK/P |
| LCSC Part # | C125272 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | Epitaxial Planar PNP Transistor for Switching and Interface/Driver Circuit Applications |
| Description | 200mW 150mA SOT-23 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | KEC | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 3 |
| Multiple | 3 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
9,303 
9,303
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
3+ | $ 0.0237 | $ 0.07 |
30+ | $ 0.0182 | $ 0.55 |
90+ | $ 0.0151 | $ 1.36 |
300+ | $ 0.0133 | $ 3.99 |
1,500+ | $ 0.0117 | $ 17.55 |
3,000+ | $ 0.0109 | $ 32.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$