Synoxo SYN510R
| Manufacturer | |
| MPN | SYN510R |
| LCSC Part # | C125165 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 300 - 450MHz ASK Receiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Synoxo | |
| Packaging | SOP-16 | |
| Sensitivity | -109dBm | |
| Data Rate | 10Kbps | |
| Frequency Range | 300MHz~450MHz | |
| Typical Application Frequency | 433.92MHz | |
| Receive Current | 6mA | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 3V~5.5V | |
| Features | Supports RSSI function | |
| Type | Receivers |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SYN500R is a general purpose, 3V - 5.5V ASK Receiver that operates at 300 - 450MHz with typical sensitivity of -109dBm. The SYN500R functions as a super-heterodyne receiver for OOK and ASK modulation up to 10kbps. The down-conversion mixer also provides image rejection. All post-detection data filtering is provided on the SYN500R. Any one-of-four filter bandwidths may be selected externally by the user in binary steps, from 1.25KHz to 10KHz. The user need only configure the device with a set of easily determined values, based upon data rate, code modulation format, and desired duty-cycle operation.
Features
- -109 dBm sensitivity, 1kbps and BER 10E-02
- Frequency from 300MHz to 450MHz
- Image Rejection Mixer
- Data-rate up to 10kbps (fixed-mode)
- 6.0mA to 10kbps (Manchester Encoded)
- Analog RSSI Output
- No IF filter required
- Excellent selectivity and noise rejection
Applications
- Automotive Remote Keyless Entry (RKE)
- Remote controls
- Remote fan and light control
- Garage door and gate openers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8116 | $ 0.81 |
| 10+ | $ 0.6595 | $ 6.60 |
| 50+ | $ 0.5841 | $ 29.21 |
| 100+ | $ 0.5088 | $ 50.88 |
| 500+ | $ 0.4642 | $ 232.10 |
| 1,000+ | $ 0.4412 | $ 441.20 |
| 2,000+ | $ 0.435 | $ 870.00 |
| 4,000+ | $ 0.432 | $ 1728.00 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Synoxo | |
| Packaging | SOP-16 | |
| Sensitivity | -109dBm | |
| Data Rate | 10Kbps | |
| Frequency Range | 300MHz~450MHz | |
| Typical Application Frequency | 433.92MHz | |
| Receive Current | 6mA | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 3V~5.5V | |
| Features | Supports RSSI function | |
| Type | Receivers |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SYN500R is a general purpose, 3V - 5.5V ASK Receiver that operates at 300 - 450MHz with typical sensitivity of -109dBm. The SYN500R functions as a super-heterodyne receiver for OOK and ASK modulation up to 10kbps. The down-conversion mixer also provides image rejection. All post-detection data filtering is provided on the SYN500R. Any one-of-four filter bandwidths may be selected externally by the user in binary steps, from 1.25KHz to 10KHz. The user need only configure the device with a set of easily determined values, based upon data rate, code modulation format, and desired duty-cycle operation.
Features
- -109 dBm sensitivity, 1kbps and BER 10E-02
- Frequency from 300MHz to 450MHz
- Image Rejection Mixer
- Data-rate up to 10kbps (fixed-mode)
- 6.0mA to 10kbps (Manchester Encoded)
- Analog RSSI Output
- No IF filter required
- Excellent selectivity and noise rejection
Applications
- Automotive Remote Keyless Entry (RKE)
- Remote controls
- Remote fan and light control
- Garage door and gate openers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



