LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVC1G66GV,125 product image
  • 74LVC1G66GV,125 thumbnail 1
  • 74LVC1G66GV,125 thumbnail 2
  • 74LVC1G66GV,125 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74LVC1G66GV,125RoHS

Manufacturer
MPN
74LVC1G66GV,125
LCSC Part #
C12514
Packaging
SC-74A
Customer #
Key Attributes
74LVC1G66 Bilateral switch
Datasheetpdf iconNexperia 74LVC1G66GV,125
In-Stock: 1,775
1,775 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2168$ 1.08
50+$ 0.1706$ 8.53
150+$ 0.1507$ 22.61
500+$ 0.126$ 63.00
3,000+$ 0.115$ 345.00
6,000+$ 0.1084$ 650.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerNexperia
PackagingSC-74A
FeaturesBidirectional analog channel;Level shifting
Operating Temperature-40℃~+125℃
Ron
Number of Channels1
Voltage - Supply1.65V~5.5V
Con11pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74LVC1G66 is a single-pole, single-throw analog switch with two input/output terminals (nY and nZ) and a digital enable input (nE). When nE is LOW, the analog switch is turned off. Control inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action at control inputs makes the circuit tolerant of slower input rise and fall times.

Features

AI Translation
  • Wide supply voltage range from 1.65 V to 5.5 V
  • Very low ON resistance: 7.5 Ω (typical) at VCC = 2.7 V
  • 6.5 Ω (typical) at VCC = 3.3 V
  • 6 Ω (typical) at VCC = 5 V
  • Switch current capability of 32 mA
  • High noise immunity
  • CMOS low power consumption
  • TTL interface compatibility at 3.3 V
  • Overvoltage tolerant control inputs to 5.5 V
  • Latch-up performance meets requirements of JESD78 Class I
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃

Applications

AI Translation
  • Level translation in mixed 3.3V and 5V environments