LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
7% OFF
ADI AD7193BRUZ-REEL product image
  • AD7193BRUZ-REEL thumbnail 1
  • AD7193BRUZ-REEL thumbnail 2
  • AD7193BRUZ-REEL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD7193BRUZ-REELRoHS

Manufacturer
MPN
AD7193BRUZ-REEL
LCSC Part #
C125128
Packaging
TSSOP-28
Customer #
Key Attributes
4-Channel, 4.8 kHz, Ultralow Noise, 24-Bit Sigma-Delta ADC with PGA
Datasheetpdf iconADI AD7193BRUZ-REEL
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 15.3648$ 14.2893$ 14.29
10+$ 14.7243$ 13.6936$ 136.94
30+$ 13.2004$ 12.2764$ 368.29
100+$ 12.2339$ 11.3776$ 1137.76
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingTSSOP-28
Operating Temperature-40℃~+105℃
Clock/OscillatorBuilt-in;External
Clock Frequency4.92MHz
FeaturesMulti-chip synchronization;Built-in temperature sensor;Integrated modulator;Built-in digital filter
InterfaceSPI
Quiescent Current (Iq)3uA
Resolution(Bits)24;4.7Hz
Voltage - Supply3V~5.25V;2.7V~5.25V
Number of Channels4
ADC architectureSigma-Delta
Integral non - linearity-
Programmable GainSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The AD7193 is a low noise, complete analog front end for high precision measurement applications. It contains a low noise, 24-bit sigma-delta (Σ - Δ) analog-to-digital converter (ADC). The on-chip low noise gain stage means that signals of small amplitude can interface directly to the ADC. The device can be configured to have four differential inputs or eight pseudo differential inputs. The on-chip channel sequencer allows several channels to be enabled simultaneously, and the AD7193 sequentially converts on each enabled channel, simplifying communication with the part. The on-chip 4.92 MHz clock can be used as the clock source to the ADC or, alternatively, an external clock or crystal can be used. The output data rate from the part can be varied from 4.7 Hz to 4.8 kHz. The device has a very flexible digital filter, including a fast settling option. Variables such as output data rate and settling time are dependent on the option selected. The AD7193 also includes a zero latency option. The part operates with a power supply from 3V to 5.25 V. It consumes a current of 4.65 mA, and it is available in a 28-lead TSSOP package and a 32-lead LFCSP package.

Features

AI Translation
  • Fast settling filter option
  • 4 differential/8 pseudo differential input channels
  • RMS noise: 11 nV @4.7 Hz (gain=128)
  • 15.5 noise-free bits ×2.4 kHz (gain =128)
  • Up to 22 noise-free bits (gain =q)
  • Offset drift: ±5 nV/°C
  • Gain drift: ±1 ppm/°C
  • Specified drift over time
  • Automatic channel sequencer
  • Programmable gain (1 to 128)
  • Output data rate: 4.7 Hz to 4.8 kHz
  • Internal or external clock
  • Simultaneous 50 Hz/60 Hz rejection
  • 4 general-purpose digital outputs
  • Power supply AVDD: 3 V to 5.25 V DVDD: 2.7 V to 5.25 V
  • Current: 4.65 mA
  • Temperature range: -40°C to +105°C
  • 28-lead TSSOP and 32-lead LFCSP packages
  • Interface 3-wire serial SPI, QSPI, MICROWIRE, and DSP compatible Schmitt trigger on SCLK

Applications

AI Translation
  • PLC/DCS analog input modules
  • Data acquisition
  • Strain gage transducers
  • Pressure measurement
  • Temperature measurement
  • Flow measurement
  • Weigh scales
  • Chromatography
  • Medical and scientific instrumentation