LITEON LTST-S326KGJRKT
| Manufacturer | LITEONAsian Brands |
| MPN | LTST-S326KGJRKT |
| LCSC Part # | C125116 |
| Packaging | SMD,3x2mm |
| Customer # | |
| Key Attributes | LED RED, YELLOW GREEN WATER CLEAR SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | SMD,3x2mm | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2V | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength - Dominant | 571nm;631nm | |
| Diode Configuration | Common Anode | |
| Luminous Intensity | 35mcd;45mcd | |
| Installation method | Side View Mount | |
| Color Temperature | - | |
| Peak Wavelength | 574nm;639nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 130° | |
| Illumination Color | Red, Yellow Green | |
| Lamp Holder Type | - | |
| Power(Watts) | 75mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SMD LED lamps are available in miniature sizes and special configurations for automated PC board assembly and space-sensitive applications. These SMD LED lamps are suitable for use in a wide variety of electronic equipment, including cordless and cellular phones, notebook computers, network systems, home appliances, and indoor signboard applications.
Features
AI Translation
- Meet ROHS.
- Side Looking Dual Color Chip LED With Tin Plating Ultra bright AlInGaP Chip LED.
- Package in 8mm tape on 7" diameter reels.
- EIA STD package.
- I.C. compatible.
- Compatible With Automatic Placement Equipment Compatible With Infrared Reflow Solder Process
Applications
AI Translation
- Telecommunication
- Office automation
- home appliances
- industrial equipment
- Keypad/Keyboard Backlighting
- Status indicator
- Micro-displays
- Signal and Symbol Luminary
In-Stock: 30,440
30,440 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0464 | $ 0.46 |
| 100+ | $ 0.038 | $ 3.80 |
| 300+ | $ 0.0338 | $ 10.14 |
| 3,000+ | $ 0.0275 | $ 82.50 |
| 6,000+ | $ 0.025 | $ 150.00 |
| 9,000+ | $ 0.0238 | $ 214.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | SMD,3x2mm | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2V | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength - Dominant | 571nm;631nm | |
| Diode Configuration | Common Anode | |
| Luminous Intensity | 35mcd;45mcd | |
| Installation method | Side View Mount | |
| Color Temperature | - | |
| Peak Wavelength | 574nm;639nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 130° | |
| Illumination Color | Red, Yellow Green | |
| Lamp Holder Type | - | |
| Power(Watts) | 75mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SMD LED lamps are available in miniature sizes and special configurations for automated PC board assembly and space-sensitive applications. These SMD LED lamps are suitable for use in a wide variety of electronic equipment, including cordless and cellular phones, notebook computers, network systems, home appliances, and indoor signboard applications.
Features
AI Translation
- Meet ROHS.
- Side Looking Dual Color Chip LED With Tin Plating Ultra bright AlInGaP Chip LED.
- Package in 8mm tape on 7" diameter reels.
- EIA STD package.
- I.C. compatible.
- Compatible With Automatic Placement Equipment Compatible With Infrared Reflow Solder Process
Applications
AI Translation
- Telecommunication
- Office automation
- home appliances
- industrial equipment
- Keypad/Keyboard Backlighting
- Status indicator
- Micro-displays
- Signal and Symbol Luminary
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



