LITEON LTST-C930KRKT
| Manufacturer | LITEONAsian Brands |
| MPN | LTST-C930KRKT |
| LCSC Part # | C125112 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | LED RED WATER CLEAR 1210 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 1210 | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2V | |
| Operating Temperature | -55℃~+85℃ | |
| Wavelength - Dominant | 631nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 850mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 639nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 25° | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Power(Watts) | 75mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Meet ROHS, Green Product.
- Dome lens Chip LED.
- Ultra bright AlInGaP Chip LED.
- Package in 8mm tape on 7" diameter reels.
- Compatible with automatic placement equipment.
- Compatible with infrared and vapor phase reflow solder process.
- EIA STD package.
- I.C. compatible.
Applications
AI Translation
- General electronic equipment (such as office equipment, communications equipment, and home applications)
In-Stock: 6,790
6,790 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0572 | $ 0.57 |
| 100+ | $ 0.0463 | $ 4.63 |
| 300+ | $ 0.0409 | $ 12.27 |
| 1,500+ | $ 0.0318 | $ 47.70 |
| 4,500+ | $ 0.0286 | $ 128.70 |
| 10,500+ | $ 0.0269 | $ 282.45 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 1210 | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2V | |
| Operating Temperature | -55℃~+85℃ | |
| Wavelength - Dominant | 631nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 850mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 639nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 25° | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Power(Watts) | 75mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Meet ROHS, Green Product.
- Dome lens Chip LED.
- Ultra bright AlInGaP Chip LED.
- Package in 8mm tape on 7" diameter reels.
- Compatible with automatic placement equipment.
- Compatible with infrared and vapor phase reflow solder process.
- EIA STD package.
- I.C. compatible.
Applications
AI Translation
- General electronic equipment (such as office equipment, communications equipment, and home applications)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



