LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LITEON LTST-C230KRKT product image
  • LTST-C230KRKT thumbnail 1
  • LTST-C230KRKT thumbnail 2
  • LTST-C230KRKT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LITEON LTST-C230KRKTRoHS

Manufacturer
LITEONAsian Brands
MPN
LTST-C230KRKT
LCSC Part #
C125107
Packaging
1206
Customer #
Key Attributes
LED RED WATER CLEAR 1206 SMD
Datasheetpdf iconLITEON LTST-C230KRKT
In-Stock: 48,560
48,560 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0386$ 0.77
200+$ 0.0307$ 6.14
600+$ 0.0262$ 15.72
3,000+$ 0.0236$ 70.80
9,000+$ 0.0213$ 191.70
21,000+$ 0.02$ 420.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerLITEON
Packaging1206
Forward Current20mA
Voltage - Forward(Vf)2V
Operating Temperature-55℃~+85℃
Wavelength - Dominant631nm
Diode ConfigurationDiscrete Diode
Luminous Intensity54mcd
Installation methodReverse Mount
Color Temperature-
Peak Wavelength639nm
Lens ColorWater Clear
Viewing Angle130°
Illumination ColorRed
Lamp Holder Type-
Power(Watts)75mW

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra bright AlInGaP Chip LED.
  • Package in 8mm tape on 7" diameter reels.
  • Compatible with automatic placement equipment.
  • Compatible with infrared and vapor phase reflow solder process.
  • EIA STD package.
  • I.C. compatible.