LITEON LTST-C190TBKT
| Manufacturer | LITEONAsian Brands |
| MPN | LTST-C190TBKT |
| LCSC Part # | C125096 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | LED BLUE WATER CLEAR 0603 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 0603 | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 3.3V | |
| Operating Temperature | -20℃~+80℃ | |
| Wavelength - Dominant | 465nm~475nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 104mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 468nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 130° | |
| Illumination Color | Blue | |
| Lamp Holder Type | - | |
| Power(Watts) | 76mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Meet ROHS, Green Product.
- Extra Thin (0.80H mm) Chip LED
- Ultra Bright InGaN Chip LED
- Package In 8mm Tape On 7" Diameter Reels.
- EIA STD package.
- I.C. compatible.
- Compatible With Automatic Placement Equipment.
- Compatible With Infrared Reflow Solder Process.
Applications
AI Translation
- General electronic equipment (such as office equipment, communication equipment, and household equipment)
In-Stock: 60,250
60,250 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0219 | $ 1.10 |
| 500+ | $ 0.0176 | $ 8.80 |
| 1,500+ | $ 0.0151 | $ 22.65 |
| 4,000+ | $ 0.011 | $ 44.00 |
| 24,000+ | $ 0.0098 | $ 235.20 |
| 48,000+ | $ 0.0091 | $ 436.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 0603 | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 3.3V | |
| Operating Temperature | -20℃~+80℃ | |
| Wavelength - Dominant | 465nm~475nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 104mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 468nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 130° | |
| Illumination Color | Blue | |
| Lamp Holder Type | - | |
| Power(Watts) | 76mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Meet ROHS, Green Product.
- Extra Thin (0.80H mm) Chip LED
- Ultra Bright InGaN Chip LED
- Package In 8mm Tape On 7" Diameter Reels.
- EIA STD package.
- I.C. compatible.
- Compatible With Automatic Placement Equipment.
- Compatible With Infrared Reflow Solder Process.
Applications
AI Translation
- General electronic equipment (such as office equipment, communication equipment, and household equipment)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



