LITEON LTST-C150YKT
| Manufacturer | LITEONAsian Brands |
| MPN | LTST-C150YKT |
| LCSC Part # | C125089 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | LED YELLOW WATER CLEAR 1206 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 1206 | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2.1V | |
| Operating Temperature | -55℃~+85℃ | |
| Wavelength - Dominant | 588nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 6mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 585nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 130° | |
| Illumination Color | Yellow | |
| Lamp Holder Type | - | |
| Power(Watts) | 60mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Package in 8mm tape on 7" diameter reels.
- Compatible with automatic placement equipment.
- Compatible with infrared and vapor phase reflow solder process.
- EIA STD package.
- I.C. compatible.
In-Stock: 18,830
18,830 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0907 | $ 0.45 |
| 50+ | $ 0.0707 | $ 3.54 |
| 150+ | $ 0.0606 | $ 9.09 |
| 500+ | $ 0.0531 | $ 26.55 |
| 3,000+ | $ 0.047 | $ 141.00 |
| 6,000+ | $ 0.044 | $ 264.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 1206 | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 2.1V | |
| Operating Temperature | -55℃~+85℃ | |
| Wavelength - Dominant | 588nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 6mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 585nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 130° | |
| Illumination Color | Yellow | |
| Lamp Holder Type | - | |
| Power(Watts) | 60mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Package in 8mm tape on 7" diameter reels.
- Compatible with automatic placement equipment.
- Compatible with infrared and vapor phase reflow solder process.
- EIA STD package.
- I.C. compatible.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



